55 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY326.530 (CNY368.9789) |
| 5+ | CNY311.310 (CNY351.7803) |
| 10+ | CNY297.610 (CNY336.2993) |
| 50+ | CNY289.240 (CNY326.8412) |
| 100+ | CNY283.460 (CNY320.3098) |
产品信息
产品概述
GST120A12-R7B is GST120A a highly reliable, 120W desktop style single-output green adaptor series. This supplies can satisfy the demands for various types of consumer electronic devices. It is extremely low no-load power consumption below 0.15W, GST120A is compliant with USA EISA 2007/DoE, Canada NRcan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct version 5. This supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It certified for the international safety regulations. It includes short circuit, overload, over voltage, over temperature. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1 BIS IS13252, KC K60950-1, EAC TP TC 004, SIRIM MS IEC60950-1.
- Output DC voltage is 12V, rated current is 8.5A, rated power is 102W
- Input voltage range from 85 to 264VAC, 120 to 370VDC, efficiency is 88.5%
- Universal AC input / full range, built-in active PFC function
- 3 pole AC inlet IEC320-C14, class I power unit
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
技术规格
ITE
102W
8.5A
-
-
固定输出
GST120A Series
No SVHC (04-Feb-2026)
1输出
12VDC
-
4路DIN
-
85V AC至264V AC
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书