DA10-050EU
交流/直流电源, ITE, 1输出, 10 W, 5 VDC, 2 A

产品信息
产品概述
DA10-050EU is a DA10-M series plug-in wall-mount AC-DC power adapter features whole (non-patient critical) medical and ITE safety approvals. It meets Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards. This adapter provides a very flexible power solution for medical, instrumentation, telecommunications, computer peripheral, and test and measurement systems. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. Certified by 60950, 60601-1, 60950, 60601-1, 60950-1, 60601-1, AS/NZS 60950-1, 60950.
- Input voltage range from 90 to 264VAC, output voltage is 5VDC, rated power is 10W
- Constant current
- High MTBF
- EU plug
- Operating temperature range from -10 to +40°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
10W
2A
-
-
固定输出
DA10 Series
To Be Advised
1输出
5VDC
-
USB
-
90V AC至264V AC
欧洲
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书