打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
- 制造商BLOCK制造商产品编号PVSE 230/48-5复制库存编号4209585产品范围PVSE Series技术数据表电源应用ITE输出数1输出输出功率最大值260W电压输出 - 输出148VDC电流输出 - 输出15A输出电压 - 输出2-电流输出 - 输出2-输出电压 - 输出3-输出电流 - 输出3-输出电压-输出4-输出电流-输出4-输入电压VAC85V AC至264V AC电源输出类型固定/可调产品范围PVSE SeriesSVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
PVSE 230/48-5 is a PVSE 230 series economy primary switched mode power supply. It is a primary switched mode power supply with massive power reserves focussing on the key task of power supply. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3.
- Stabilised and adjustable output voltage, top boost to trip conventional circuit breakers
- Input rated voltage is 110 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 48VDC, output rated current is 5.00A
- Efficiency is 91% typical
- DC OK signalling, stand-by-input
- Service-friendly spring-loaded connector system, up to 200% real power boost for 4 seconds
- UL/CSA 60950 recognised, UL 508 approved
- Ambient temperature ranges from -10°C to +70°C
- Dimension is 57mm width x 127mm height x 179.5 mm depth
技术规格
- 电源应用
ITE
输出功率最大值260W
电流输出 - 输出15A
电流输出 - 输出2-
输出电流 - 输出3-
输出电流-输出4-
电源输出类型固定/可调
SVHC(高度关注物质)No SVHC (21-Jan-2025)
输出数1输出
电压输出 - 输出148VDC
输出电压 - 输出2-
输出电压 - 输出3-
输出电压-输出4-
输入电压VAC85V AC至264V AC
产品范围PVSE Series
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区税则号:85044083US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (21-Jan-2025)下载产品合规证书产品合规证书
重量(千克):1.3