打印页面
380 有货
需要更多?
380 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.520 | CNY5.20 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.520 (CNY0.5876) |
| 100+ | CNY0.485 (CNY0.5481) |
| 500+ | CNY0.434 (CNY0.4904) |
| 1000+ | CNY0.408 (CNY0.461) |
| 2500+ | CNY0.373 (CNY0.4215) |
| 5000+ | CNY0.338 (CNY0.3819) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RT0603BRD0759K7L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 59.7kohm
- Resistance tolerance is ±0.1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
技术规格
- 电阻
59.7kohm
额定功率100mW
电阻技术薄膜
产品范围RT Series
额定电压75V
产品宽度0.8mm
工作温度最高值155°C
SVHC(高度关注物质)No SVHC (04-Feb-2026)
电阻容差 ±± 0.1%
电阻封装类型0603 [1608公制]
电阻类型高精度,高稳定性
温度系数± 25ppm/°C
产品长度1.6mm
工作温度最小值-55°C
合规-
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85332100US ECCN:EAR99EU ECCN:NLRRoHS 合规:Y-ExRoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.000002

![YAGEO RT0603BRD0759K7L SMD片式电阻, 59.7 kohm, ± 0.1%, 100 mW, 0603 [1608公制], 薄膜, 高精度,高稳定性](https://www.element14.cn/productimages/standard/en_GB/4013544-40.jpg)