有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.770 (CNY84.4901) |
| 10+ | CNY45.450 (CNY51.3585) |
| 50+ | CNY42.640 (CNY48.1832) |
| 360+ | CNY41.190 (CNY46.5447) |
| 720+ | CNY40.960 (CNY46.2848) |
| 1080+ | CNY40.710 (CNY46.0023) |
产品概述
APL90A112LH063 is an APL90 series aluminium organic polymer capacitor designed to fulfil 48V automotive applications and related platforms requiring compactness under low profile or low footprint application needs. Rated at 125°C, the APL90 offers excellent volumetric efficiency in a shape that lends itself to stacking into modules. It's shape, allows for easy use with a heat sink from the large surface area of the aluminium case or along its thickness, as like offers a solution for applications requiring very low profiles. This capacitor can then be mounted in horizontal or vertical position both allowing heat-sink to benefit space usage. Also, systems needing high energy efficient 48V power supplies, like the ones required for high end data centres, can also benefit with the usage of this product. Typical applications are mainly in the field of automotive, such as DC-link on 48V inverters for MHEV, DC-Link on 48V systems motor drives as water pumps, power steering or cooling fans.
- Rated capacitance of 1100μF, rated voltage of 63VDC
- Rectangular shape for good volumetric efficiency and modular stacking options
- Easy use of multiple heat sink options - allowing IAC optimization
- Height restriction solution / compactness
- Life of 2,000hours at +125°C [(VR) and (IR) applied]
- High vibration up to 20g
- Excellent ripple current capability - up to 26A
- Excellent surge voltage capability
技术规格
1100µF
-
2000 小时 @ 125°C
通孔安装
25.8A
53.8mm
8mm
125°C
No SVHC (04-Feb-2026)
63V
7500µohm
± 20%
径向引线
-
24mm
-55°C
APL90 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书