打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
制造商KEMET
制造商产品编号ERK610Z472MCRU复制
库存编号2610635
产品范围ERK610 Series
也称为C817CR472M440J, ERK610RK4470MCRU
技术数据表
电容4700pF
电容公差± 20%
抑制类别X1 / Y2
额定电压 X440V
额定电压 Y300V
电容外壳 / 包装径向引线
电容器安装通孔安装
引脚节距7.5mm
产品范围ERK610 Series
工作温度最小值-40°C
工作温度最高值125°C
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The ERK610 series encapsulated radial leaded ceramic disc capacitors are specifically designed for interference-suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
- Suppression Class X1/Y1
- Reliable operation up to 125°C
- Capacitance offerings ranging from 33 pF up to 4.7 nF
- Safety Standard Recognized (IEC 60384–14)
- Non-polar device, minimizing installation concerns
技术规格
电容
4700pF
抑制类别
X1 / Y2
额定电压 Y
300V
电容器安装
通孔安装
产品范围
ERK610 Series
工作温度最高值
125°C
电容公差
± 20%
额定电压 X
440V
电容外壳 / 包装
径向引线
引脚节距
7.5mm
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001