KC-LINK KONNEKT CKC系列 SMD MLCC堆叠式多层陶瓷电容 :
找到 4 件产品KC-LINK, KONNEKT Series
KC-LINK™ with KONNEKT™ technology surface mount multilayer ceramic chip capacitors are designed for high efficiency and high density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers and resonators where high efficiency is a primary concern. KONNEKT technology enables a low loss, low inductance package capable of handling extremely high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
- Extremely high-power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Low-loss orientation option for higher current handling capability
- Capacitance offerings ranging from 14 - 880 nF
- DC voltage ratings from 500 - 2,000 V
- Operating temperature range of -55°C to +150°C
- No capacitance shift with voltage & piezoelectric noise
- High thermal stability
- Surface mountable using standard MLCC reflow profiles.
所有筛选条件
(1 已应用)
展开所有
制造商
(4)
产品范围
=KC-LINK ...
1
(12)
(3)
(4)
(18)
(3)
(19)
(23)
(46)
电容
(1)
(2)
(1)
电压(DC)
(1)
(2)
(1)
电容公差
(4)
电容外壳 / 包装
(3)
(1)
电介质特征
(4)
堆叠高度
(1)
(3)
电容器安装
(4)
工作温度最小值
(4)
工作温度最高值
(4)
包装
(3)
(3)
| 比较 | 制造商产品编号 | 库存编码 | 制造商 / 说明 | 库存数 | 包装规格 | 价钱 (含税) | 数量 | 电容 | 电压(DC) | 电容公差 | 电容外壳 / 包装 | 电介质特征 | 堆叠高度 | 电容器安装 | 产品范围 | 工作温度最小值 | 工作温度最高值 | 合规 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 复卷 | 10+ CNY43.860(CNY49.5618) 50+ CNY37.850(CNY42.7705) 350+ CNY32.370(CNY36.5781) 700+ CNY31.150(CNY35.1995) 1050+ CNY30.530(CNY34.4989) | 0.045µF | 1000V | ± 10% | 1812 [4532公制] | C0G / NP0 | 5.1mm | 表面安装 | KC-LINK KONNEKT CKC系列 | -55°C | 150°C | AEC-Q200 | ||||||
单件(切割供应) 切割卷带 | 1+ CNY132.530(CNY149.7589) 10+ CNY102.950(CNY116.3335) 50+ CNY91.170(CNY103.0221) 125+ CNY89.350(CNY100.9655) 500+ CNY87.530(CNY98.9089) 更多价格信息... | 0.027µF | 1700V | ± 10% | 2220 [5650公制] | C0G / NP0 | 5mm | 表面安装 | KC-LINK KONNEKT CKC系列 | -55°C | 150°C | AEC-Q200 | ||||||
单件(切割供应) 切割卷带 | 1+ CNY59.090(CNY66.7717) 10+ CNY43.860(CNY49.5618) 50+ CNY37.850(CNY42.7705) 350+ CNY32.370(CNY36.5781) 700+ CNY31.150(CNY35.1995) 更多价格信息... | 0.045µF | 1000V | ± 10% | 1812 [4532公制] | C0G / NP0 | 5.1mm | 表面安装 | KC-LINK KONNEKT CKC系列 | -55°C | 150°C | AEC-Q200 | ||||||
单件(切割供应) 切割卷带 | 1+ CNY59.090(CNY66.7717) 10+ CNY43.940(CNY49.6522) 50+ CNY37.920(CNY42.8496) 350+ CNY32.670(CNY36.9171) 700+ CNY32.020(CNY36.1826) 更多价格信息... | 0.14µF | 650V | ± 10% | 1812 [4532公制] | C0G / NP0 | 5.1mm | 表面安装 | KC-LINK KONNEKT CKC系列 | -55°C | 150°C | AEC-Q200 | ||||||