打印页面
TS170R1H102KSBBA0R
陶瓷盘式电容器, 1000 pF, 50 V, ± 10%, X7R, 2.54 mm, 径向引线
542 有货
需要更多?
542 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.730 (CNY0.8249) |
| 250+ | CNY0.583 (CNY0.6588) |
| 500+ | CNY0.490 (CNY0.5537) |
| 1000+ | CNY0.439 (CNY0.4961) |
| 5000+ | CNY0.408 (CNY0.461) |
包装规格:每个
最低: 1
多件: 1
CNY1.66 (CNY1.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SUNTAN TS170R1H102KSBBA0R is a high-quality ceramic disc capacitor offering 1000pF capacitance and a 50V DC rating. Featuring an X7R dielectric, ±10% tolerance and radial leaded construction with 2.54mm lead spacing, it provides stable performance across a wide temperature range, making it ideal for filtering, coupling and general-purpose electronic circuit applications.
- Ideal for consumer electronics, industrial equipment, power supplies and general-purpose electronic circuits
- 1000pF capacitance suitable for filtering, decoupling and signal coupling applications
- 50V DC voltage rating supports a wide range of electronic designs
- X7R dielectric provides good capacitance stability across varying temperatures and operating conditions
- +/- 10% capacitance tolerance ensures reliable circuit performance
- Radial leaded package supports easy through-hole PCB assembly
- 2.54mm lead spacing enables compatibility with standard PCB layouts
- Wide operating temperature range from -55°C to +125°C for demanding environments
技术规格
电容
1000pF
电容公差
± 10%
引脚节距
2.54mm
产品范围
TS17 Series
工作温度最高值
125°C
电压(DC)
50V
电介质特征
X7R
电容端子
径向引线
工作温度最小值
-55°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hong Kong
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001