需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY606.700 (CNY685.571) |
| 5+ | CNY449.780 (CNY508.2514) |
| 10+ | CNY396.110 (CNY447.6043) |
| 50+ | CNY353.960 (CNY399.9748) |
| 100+ | CNY326.300 (CNY368.719) |
产品概述
High temperature 200°C HP series radial conformally coated ceramic capacitors (industrial grade) are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives and defence applications. These devices are well suited for timing, resonant, bypass and decoupling applications. Applications include downhole exploration and mining, aerospace engine compartments, electric ballast, measuring equipment an inverter power supply.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- High-temperature solder meets EIA RS–198, method 302, condition B
技术规格
750pF
± 5%
C0G / NP0
径向引线
-
3.81mm
-55°C
-
25V
PC引脚
5.08mm
HP LDD Indust HT200C Series
7.62mm
7.62mm
200°C
Lead (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
产品合规证书