需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.620 (CNY118.2206) |
| 10+ | CNY61.530 (CNY69.5289) |
| 50+ | CNY59.400 (CNY67.122) |
| 430+ | CNY57.270 (CNY64.7151) |
| 860+ | CNY57.110 (CNY64.5343) |
| 1290+ | CNY55.970 (CNY63.2461) |
产品概述
PHA227HLP4520ME4 is a PHA227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminium lid with a high purity aluminium can and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self healing features of the capacitor. Due to its mechanical robustness, the PHA227 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 5200µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 4.8mohm
- 18x35 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
技术规格
4500µF
25V
-
18.2mm
-
-40°C
PHA227 Series
No SVHC (04-Feb-2026)
± 20%
轴向引线
-
34.7mm
-
125°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书