打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:3 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,744.520 (CNY1,971.3076) |
包装规格:每个
最低: 1
多件: 1
CNY1,744.52 (CNY1,971.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The XB5EV57K4 from Schneider Electric is a Harmony XB5 400VAC, 3 phases voltage indicator pilot light with red, green, yellow 3 LED. This complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, IP55 (front face) conforming to IEC 60529, IP67 (front face) and IP20 (back face) IP degree of protection, IK10 conforming to IEC 50102 IK degree of protection and EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 standards.
- Plastic bezel material and plastic fixing collar material
- Round shape of signalling unit head, protected LED source, integral LED bulb base
- Rated supply voltage [Us] range from 360V to 440V AC, 50/60Hz
- Ambient air temperature for operation range from -30°C to 70°C
- Current consumption of 2.6mA, monolithic product presentation
- Rated impulse withstand voltage of 1KV conforming to IEC 61000-4-5
- 2KV conforming to IEC 61000-4-4 resistance to fast transients
- 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
- 100000h service life at rated voltage and 25°C
- Dimension of 65.5mm x 36mm x 77mm (H x W x D)
技术规格
LED颜色
红、黄绿
正向电流/颜色
-
每种颜色的发光强度
-
产品范围
Harmony
装配孔直径
30mm
运行电压/颜色
-
IP/NEMA级别
IP20, IP55, IP67
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002268