2. 光电子与显示器
                                                                                                3. 光电耦合器
                                                                                                4. 数字输出光电耦合器
                                                                                                打印页面

                                                                                                TLP105(F)

                                                                                                光电耦合器, 数字输出, 1通道, 3.75 kV, 5 Mbps, MFSOP, 5 引脚

                                                                                                TOSHIBA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TOSHIBA TLP105(F)
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号TLP105(F)
                                                                                                库存编号1761565
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                TOSHIBA
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号TLP105(F)
                                                                                                库存编号1761565
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                通道数1通道
                                                                                                隔离电压3.75kV
                                                                                                数据率5Mbps
                                                                                                光电耦合器封装类型MFSOP
                                                                                                针脚数5引脚
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                The TLP105(F) is an Isolated Bus Driver Photocoupler consists of a GaAlAs LED optically coupled to a high-gain, high-speed photodetector. With a totem-pole output, the TLP105 is capable of both sinking and sourcing current. It has an internal Faraday shield, which provides a guaranteed common-mode transient immunity of ±10kV/μs. It has a non-inverting output. An inverting-output version, the TLP108, is also available.

                                                                                                • High-speed line receivers
                                                                                                • Microprocessor system interfaces
                                                                                                • Buffer logic type (totem-pole output)

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                通道数

                                                                                                1通道

                                                                                                数据率

                                                                                                5Mbps

                                                                                                针脚数

                                                                                                5引脚

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                隔离电压

                                                                                                3.75kV

                                                                                                光电耦合器封装类型

                                                                                                MFSOP

                                                                                                产品范围

                                                                                                Multicomp Pro Raspberry Pi-4 PSU

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85414900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00635