打印页面
9 有货
2,798 您现在可以预订货品了
9 件可于下一个工作日送达(Shanghai 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38.530 (CNY43.5389) |
包装规格:每个
最低: 1
多件: 1
CNY38.53 (CNY43.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BROADCOM
制造商产品编号HDSP-4832复制
库存编号1003271
技术数据表
LED颜色红、黄、绿
发光二极管数10LEDs
正向电流/颜色R 90mA, Y 60mA, G 90mA
显示尺寸25.4mm x 10.16mm
每种颜色的发光强度R 3.5mcd, Y 1.9mcd, G 1.9mcd
正向电压/颜色R 2.1V, Y 2.2V, G 2.1V
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The HDSP-4832 from Avago is a through hole, multicolour 10 element LED bar array designed to display information in easily recognizable segments. The light from each LED is optically stretched to form individual elements. This LED features low profile package, rugged construction and large recognizable segments. LED is end stackable and therefore capable of displaying long strings of information. Use of this bar graph arrays eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- High ON-OFF contrast, segment to segment
- Matched LEDs for uniform appearance
- LED bar array has 3 high efficiency red, 4 yellow and 3 green segments
技术规格
LED颜色
红、黄、绿
正向电流/颜色
R 90mA, Y 60mA, G 90mA
每种颜色的发光强度
R 3.5mcd, Y 1.9mcd, G 1.9mcd
产品范围
-
发光二极管数
10LEDs
显示尺寸
25.4mm x 10.16mm
正向电压/颜色
R 2.1V, Y 2.2V, G 2.1V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.005