2. 光电子与显示器
                                                                                                3. 激光产品
                                                                                                4. 激光模块
                                                                                                打印页面

                                                                                                AFBR-POL2120

                                                                                                激光模块, 808 nm, 2 W, 1.85 V, 2.4 A

                                                                                                BROADCOM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROADCOM AFBR-POL2120
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AFBR-POL2120
                                                                                                库存编号4061293
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                14 有货

                                                                                                需要更多?

                                                                                                14 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY7,003.600 (CNY7,914.068)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY7,003.60 (CNY7,914.07 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROADCOM
                                                                                                制造商BROADCOM
                                                                                                制造商产品编号AFBR-POL2120
                                                                                                库存编号4061293
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                波长典型值808nm
                                                                                                输出功率2W
                                                                                                额定电压1.85V
                                                                                                激光镜头-
                                                                                                激光束尺寸-
                                                                                                电源电流2.4A
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                • 808nm high-power 2W laser module
                                                                                                • Hermetically sealed package
                                                                                                • Average optical output power of 2W at room temperature
                                                                                                • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                • Small footprint board mounting package
                                                                                                • 2 electrical pins (anode and cathode)
                                                                                                • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                警告

                                                                                                Invisible laser light from this device can be very harmful to the human eye. Use dedicated Laser class 4 safety eye protection glasses during operation.

                                                                                                注释

                                                                                                A proper heat sink for thermal dissipation of device is highly recommended and can greatly enhance lifetime. Heat dissipation mounts with thermal resistance of lower than 0.3°C/W are recommended.

                                                                                                技术规格

                                                                                                波长典型值

                                                                                                808nm

                                                                                                额定电压

                                                                                                1.85V

                                                                                                激光束尺寸

                                                                                                -

                                                                                                产品范围

                                                                                                -

                                                                                                输出功率

                                                                                                2W

                                                                                                激光镜头

                                                                                                -

                                                                                                电源电流

                                                                                                2.4A

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85414900
                                                                                                US ECCN:5A991.b.1
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.074389