需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,635.700 (CNY1,848.341) |
| 5+ | CNY1,565.050 (CNY1,768.5065) |
| 10+ | CNY1,531.870 (CNY1,731.0131) |
产品概述
MP011441 industrial Ethernet switch is a versatile networking device that boasts a compact and rugged design, making it ideal for deployment in industrial environments. With a total of 8 ports, it provides seamless connectivity for your critical applications. This switch is engineered for easy installation and reliable performance, thanks to its DIN rail mounting option. Its 10/100M electrical ports are equipped with adaptive capabilities, allowing for dynamic adjustments between full and half duplex modes while supporting auto-negotiation. This feature ensures optimal data transmission efficiency and network stability. In addition to its electrical ports, the switch also supports 100M SC/FC/ST/LC interface fibre ports, providing flexibility in your network infrastructure. This makes it suitable for various fibre optic connections, enhancing the switch's versatility.
- Supports 10/100M electrical port adaptive, full/half duplex auto-negotiation mode
- Supports 100M SC/FC/ST/LC interface fibre port, support single/dual fibre transmission - Optional
- Support IEEE802.3az energy saving technology
- Support IPv6 protocol
- Power input polarity protection design, no need to worry about wrong operation
- Metal shell, fan-less design
- Installation method: DIN rail installation/wall mounting
- 8KV surge protection, safer outdoor use
内容
x1 Ethernet switch, 8 ports.
注释
Warranty: 5-year warranty and lifetime maintenance.
技术规格
8端口
非管理高速以太网
RJ45 x 8
VAC / VDC
No SVHC (19-Jan-2021)
工业用
DIN轨 / 墙壁安装
10Mbps, 100Mbps
MP Ethernet Switches
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书