2. 办公, 计算机与网络用品
                                                                                                3. 计算机相关产品
                                                                                                4. 接口 - 内部/外部
                                                                                                5. 串行口
                                                                                                打印页面

                                                                                                902222

                                                                                                USB 摇杆接口,最多 3 个模拟轴,MK3 版本,16 个按钮和 4 个 LED

                                                                                                APEM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                APEM 902222
                                                                                                制造商APEM
                                                                                                制造商产品编号902222
                                                                                                库存编号2313838
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/6/26.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY857.960 (CNY969.4948)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY857.96 (CNY969.49 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                APEM
                                                                                                制造商APEM
                                                                                                制造商产品编号902222
                                                                                                库存编号2313838
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品概述

                                                                                                The 905555 is an USB Joystick Interface designed to connect a joystick with up-to 3 analogue axes, 16 buttons and 4 LEDs to an USB port on a PC or Mac®. The device utilises a JoyWarrior controller chip from code mercenaries for controlling the USB interface. The interface is fully USB V1.1/2.0 and HID 1.1 compliant. It is compatible with standard system drivers, so no special drivers are required. There are 3 analogue inputs for X, Y and Z axes with 10 bit resolution and connections for up-to 8 directly connected pushbuttons or 16 in a matrix. There are 4 outputs for driving auxiliary functions. The most common application would be for driving LED indicators.

                                                                                                • USB connection is made via either a 5 way 2.54mm pitch or a Micro USB type B socket on the board
                                                                                                • 70mA Maximum current into all ports
                                                                                                • 300mW Power dissipation

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85389019
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.462664