2. 办公, 计算机与网络用品
                                                                                                3. 计算机相关产品
                                                                                                4. 驱动器
                                                                                                5. 固态(SSD)驱动器
                                                                                                打印页面

                                                                                                MTFDKCC30T7TGR-1BK1DFCYY

                                                                                                SSD, 内部, U.3 2.5Inch, 15mm, PCle Gen4 x4, NVMe, 30.72 TB, TLC NAND, 未加密

                                                                                                MICRON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICRON MTFDKCC30T7TGR-1BK1DFCYY
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTFDKCC30T7TGR-1BK1DFCYY
                                                                                                库存编号4242602
                                                                                                产品范围6500 ION Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:70 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY219,532.970 (CNY248,072.2561)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY219,532.97 (CNY248,072.26 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICRON
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTFDKCC30T7TGR-1BK1DFCYY
                                                                                                库存编号4242602
                                                                                                产品范围6500 ION Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                驱动类型内部
                                                                                                外形尺寸U.3 2.5Inch, 15mm
                                                                                                接口PCle Gen4 x4, NVMe
                                                                                                存储器容量30.72TB
                                                                                                闪存类型TLC NAND
                                                                                                加密类型未加密
                                                                                                顺序读取速度6800MB/s
                                                                                                顺序写入速度5000MB/s
                                                                                                随机读取达到速度-
                                                                                                随机写入达到速度-
                                                                                                额定电源电压12V
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值70°C
                                                                                                产品范围6500 ION Series
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                MTFDKCC30T7TGR-1BK1DFCYY is a 6500 ION SSD. It redefines scalable storage and is ideal for maximizing IT budgets that can’t keep up with end-user data growth, increasing performance expectations, and growing environmental concerns. It addresses all these problems head-on with best-in-class performance that promotes sustainability and eclipses the QLC SSD with superior value. It helps reduce upfront purchase costs, operating expenses by reducing power/cooling, and server/software license costs through chassis consolidation. Its 30.72TB capacity and dense form factors will facilitate opportunities to lower your carbon footprint through the consolidation of more storage in fewer servers — all while outperforming and outlasting the competitor’s QLC SSD.

                                                                                                • Micron®3D TLC NAND flash
                                                                                                • PCI Express Gen4: U.3 single port (x4) backward compatible with U.2, EDSFF E1.L single port (x4)
                                                                                                • NVM express: namespaces supported: 128, weighted round robin with urgent arbitration supported
                                                                                                • Surprise insertion/surprise removal (SISR) and hot plug capable
                                                                                                • Self-monitoring, analysis, and reporting technology (SMART)
                                                                                                • Field-upgradeable firmware with support for activate without reset
                                                                                                • U.3 (2.5inch, 15mm, SFF-8639) drive form factor
                                                                                                • 30,720GB drive capacity
                                                                                                • 512byte sector size
                                                                                                • OCP 2.0 + TCG opal extended firmware feature

                                                                                                技术规格

                                                                                                驱动类型

                                                                                                内部

                                                                                                接口

                                                                                                PCle Gen4 x4, NVMe

                                                                                                闪存类型

                                                                                                TLC NAND

                                                                                                顺序读取速度

                                                                                                6800MB/s

                                                                                                随机读取达到速度

                                                                                                -

                                                                                                额定电源电压

                                                                                                12V

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                外形尺寸

                                                                                                U.3 2.5Inch, 15mm

                                                                                                存储器容量

                                                                                                30.72TB

                                                                                                加密类型

                                                                                                未加密

                                                                                                顺序写入速度

                                                                                                5000MB/s

                                                                                                随机写入达到速度

                                                                                                -

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                6500 ION Series

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85235190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.156036