2. 照明产品
                                                                                                3. 灯和灯管
                                                                                                4. LED灯
                                                                                                5. 家用LED灯
                                                                                                打印页面

                                                                                                OMT5D1FT

                                                                                                LED灯泡, 白色, 6500 K, 60°

                                                                                                OMC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OMC OMT5D1FT
                                                                                                制造商OMC
                                                                                                制造商产品编号OMT5D1FT
                                                                                                库存编号1684472
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                43 有货

                                                                                                需要更多?

                                                                                                43 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY294.230 (CNY332.4799)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY294.23 (CNY332.48 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                OMC
                                                                                                制造商OMC
                                                                                                制造商产品编号OMT5D1FT
                                                                                                库存编号1684472
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                灯类型-
                                                                                                灯座类型-
                                                                                                LED颜色白色
                                                                                                相关色温(CCT)6500K
                                                                                                可调光-
                                                                                                光束角度60°
                                                                                                等效功率-
                                                                                                光通量-
                                                                                                额定功率2.88W
                                                                                                电源电压24V
                                                                                                能源等级-
                                                                                                外部长度0.304m
                                                                                                外径16mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The OMT5D1FT is an ultra bright LED Light Tube supplied with a selection of mounting clips and fixings to facilitate use in the widest possible range of applications. The convenient and compact tube size makes this lighting component ideal for use in applications such as illumination for machinery, shelf displays, backlighting, automotive lighting and display cabinets.

                                                                                                • Very low power consumption
                                                                                                • High efficiency and brightness
                                                                                                • Easy to install, range of fixings supplied
                                                                                                • Fits in the space of a T5 fluorescent
                                                                                                • Low voltage, 24VDC operation
                                                                                                • Safe - No glass, gases or filaments
                                                                                                • Easily dimmable using PWM

                                                                                                技术规格

                                                                                                灯类型

                                                                                                -

                                                                                                LED颜色

                                                                                                白色

                                                                                                可调光

                                                                                                -

                                                                                                等效功率

                                                                                                -

                                                                                                额定功率

                                                                                                2.88W

                                                                                                能源等级

                                                                                                -

                                                                                                外径

                                                                                                16mm

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                灯座类型

                                                                                                -

                                                                                                相关色温(CCT)

                                                                                                6500K

                                                                                                光束角度

                                                                                                60°

                                                                                                光通量

                                                                                                -

                                                                                                电源电压

                                                                                                24V

                                                                                                外部长度

                                                                                                0.304m

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.113398