打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY132.520 (CNY149.7476) |
| 5+ | CNY131.200 (CNY148.256) |
| 10+ | CNY129.880 (CNY146.7644) |
| 50+ | CNY124.720 (CNY140.9336) |
| 100+ | CNY122.230 (CNY138.1199) |
| 250+ | CNY119.740 (CNY135.3062) |
包装规格:每个
最低: 1
多件: 1
CNY132.52 (CNY149.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ELEMENT-30/220-240/24-G2 is a non dimmable, constant voltage LED power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes decorative lighting in hospitality, restaurants and shops, shelf lighting, cove lighting, under cabinet lighting. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to CISPR 15/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Linear form factor, <gt/>0.95 at full load power factor, <lt/>15% total harmonic distortion
- <lt/>3% output voltage tolerance, up to 30,000h at Tc max / up to 50,000h at Tc -10°C
- High efficiency, higher quality of light due to <lt/> 3% output ripple current
- Excellent price/performance ratio, class II design for wide application
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency range from 50 to 60Hz, 0.95λ power factor, 30W nominal output power
- 86% efficiency in full-load (at 230V, 50Hz), 24V nominal output voltage
- Fixed connection (terminal) type of connection (input side, output side)
- 3 years guarantee, ambient temperature range from -20 to +50°C
- 145.0mm length, 40.0mm width, 26.5mm height, plastic case material
技术规格
电源应用
LED照明
输出电压最大值
24V
LED驱动器模式
恒定电压
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
30W
输出电流
1.25A
输入电压最小值
198V
产品范围
ELEMENT G2 24V Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.107