打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP013662复制
库存编号4332607
您的零件号
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY423.190 (CNY478.2047) |
| 5+ | CNY417.980 (CNY472.3174) |
| 10+ | CNY409.750 (CNY463.0175) |
| 25+ | CNY385.440 (CNY435.5472) |
包装规格:每组 10
最低: 1
多件: 1
CNY423.19 (CNY478.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
These robust hexagonal head screws are crafted from high-quality ceramic, known for its exceptional resistance to heat, corrosion, and wear. Available in metric sizes ranging from M5 to M8, these screws come in two precise lengths: 20 mm and 25 mm. The ceramic material ensures non-conductive and non-magnetic properties, making these screws ideal for use in demanding environments where electrical insulation and magnetic neutrality are required. With their superior strength and durability, these hexagonal head screws are perfect for both industrial and specialized applications, providing reliable and long-lasting fastening solutions.
- Cap socket head
- Metric
- Plain Finish, White
- Hexagonal
内容
x10 per Pack
技术规格
螺纹尺寸 - 英制
-
锤头类型
六角
外部长度
-
紧固件镀层
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
螺纹尺寸 - 公制
M8 x 25
螺纹长度
25mm
紧固件材料
陶瓷
产品范围
Multicomp Pro Ceramic Hex Head Screws
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.1039