需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY171.330 (CNY193.6029) |
| 5+ | CNY146.020 (CNY165.0026) |
| 10+ | CNY142.270 (CNY160.7651) |
| 25+ | CNY128.830 (CNY145.5779) |
| 50+ | CNY126.270 (CNY142.6851) |
产品概述
Flanged Nylon Nuts are designed with an integrated wide flange at one end, functioning as a built-in washer. This flange helps distribute the clamping pressure evenly across the fastening surface, reducing the risk of damage to the connected parts and minimizing the chance of loosening due to surface irregularities or vibration. Manufactured from durable, lightweight nylon, these nuts provide excellent resistance to corrosion, moisture, and a wide range of chemicals, making them ideal for non-metallic, electrical, and lightweight assembly applications. The nylon material also offers electrical insulation properties and prevents galling or seizing when used with metal fasteners. Available in a range of metric sizes, these nylon flange nuts are supplied in convenient packs of 200 pieces.
- Integrated flange for even load distribution and secure fastening
- Made from high-quality nylon for corrosion resistance and electrical insulation
- Lightweight and non-magnetic – ideal for electronic and non-metallic assemblies
- Reduces the need for separate washers
- Resistant to vibration and surface damage
- M10 × 1.5mm – Pack of 200 (MPFN-M10-1.5)
内容
Pack of 200
注释
Standard: Metric
技术规格
-
尼龙 (聚酰胺)
-
No SVHC (25-Jun-2025)
M10 x 1.5
平面
Multicomp Pro Flanged Nuts
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书