有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY124.570 (CNY140.7641) |
| 5+ | CNY123.020 (CNY139.0126) |
产品信息
产品概述
STSPIN220 click is a stepper motor driver with the PWM current control and selectable microstepping up to 256 microsteps. It is based on the STSPIN220, a low voltage stepper motor driver from STSPIN2 series. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market (max 80 nA). The STSPIN220 is a high-efficiency motor driver, featuring low ON resistance MOSFETs as the output stage, in a small 3x3mm QFN package. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge.
- GPIO interface
- 42.9 x 25.4mm size
技术规格
STSPIN220 Click板
-
mikroLab/EasyStart/mikromedia入门/Fusion开发套件
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书