有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY105.890 (CNY119.6557) |
| 5+ | CNY104.570 (CNY118.1641) |
产品信息
产品概述
STSPIN250 click is a brushed DC motor driver with the current limiting and current sensing. It is based on the STSPIN250, a low voltage DC brushed motor driver. It is optimized for portable and low voltage applications, featuring the lowest standby current available on the market (max 80nA). Thanks to the low ON resistance of the MOSFETs used for its output stage, the STSPIN250 represents a highly efficient DC motor driver, with a very small (3x3mm QFN) form factor. The device implements a PWM current control with the fixed OFF time, along with a full set of protection features. STSPIN250 click can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 2.6A.
- PWM, GPIO interface
- 42.9 x 25.4mm size
技术规格
STSPIN250 Click板
-
mikroLab/EasyStart/mikromedia入门/Fusion开发套件
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书