2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. 其他嵌入式计算机
                                                                                                4. 嵌入式开发套件 - 其他嵌入式计算机
                                                                                                打印页面

                                                                                                EZ430-CHRONOS-868.

                                                                                                Development Kit, CC430 MCU, Wireless Development Tool in a Watch, 96 Segment LCD Display

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS EZ430-CHRONOS-868.
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号EZ430-CHRONOS-868.
                                                                                                库存编号1779157
                                                                                                您的零件号
                                                                                                可订购
                                                                                                制造商标准交货时间:12 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY491.540 (CNY555.4402)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY491.54 (CNY555.44 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号EZ430-CHRONOS-868.
                                                                                                库存编号1779157
                                                                                                硅芯制造商Texas Instruments
                                                                                                批头数量16位
                                                                                                硅芯系列号CC430
                                                                                                内核架构MSP430
                                                                                                内核子架构MSP430
                                                                                                硅芯号MSP430
                                                                                                套件内容Chronos时钟,eZ430编程调试仿真器,PC通信用USB-RF接入点
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The EZ430-CHRONOS-868 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 less then 1GHz RF SoC, the eZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and three axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The eZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.

                                                                                                • Reprogrammable over Spy Bi-Wire
                                                                                                • Watch reprogrammable for custom wireless applications
                                                                                                • Includes on board 3-axis accelerometer, pressure sensor, temperature sensor, battery voltage sensor
                                                                                                • 96 segment LCD display driven directly by CC430
                                                                                                • Can be paired wirelessly with heart rate monitors, pedometers or other devices based RF transceivers
                                                                                                • Includes an eZ430 USB emulator that connects chronos to PC for in system programming and debugging
                                                                                                • Supports IAR Kickstart and Code Composer Studio IDEs
                                                                                                • Supports development with some 2xx Spy Bi Wire devices
                                                                                                • Includes IAR Kickstart and Code Composer Studio integrated development environments

                                                                                                内容

                                                                                                Two spare screws, CC1111 USB RF access point, CD containing documentation and development software, Mini Phillips screwdriver, eZ430 USB programming and debugging interface, eZ430-Chronos wireless watch.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Texas Instruments

                                                                                                硅芯系列号

                                                                                                CC430

                                                                                                内核子架构

                                                                                                MSP430

                                                                                                套件内容

                                                                                                Chronos时钟,eZ430编程调试仿真器,PC通信用USB-RF接入点

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                批头数量

                                                                                                16位

                                                                                                内核架构

                                                                                                MSP430

                                                                                                硅芯号

                                                                                                MSP430

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                element14 Technical Page EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:否
                                                                                                RoHS 邻苯二甲酸盐合规:否
                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.208471