2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. 其他嵌入式计算机
                                                                                                4. 嵌入式子板与模块 - 其他嵌入式计算机
                                                                                                打印页面

                                                                                                TWR-ELEV

                                                                                                塔式系统升降模块, 设计至连接微控制器和周边模块

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP TWR-ELEV
                                                                                                制造商NXP
                                                                                                制造商产品编号TWR-ELEV
                                                                                                库存编号2134923
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:23 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY358.120 (CNY404.6756)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY358.12 (CNY404.68 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号TWR-ELEV
                                                                                                库存编号2134923
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商NXP
                                                                                                内核架构ColdFire
                                                                                                内核子架构ColdFire v1
                                                                                                硅芯号MCF51
                                                                                                硅芯系列号Flexis - MCF51MM
                                                                                                适用于塔式系统
                                                                                                套件内容主/副功能电梯板
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                The TWR-ELEV is an tower system elevator module. The TWR-ELEV elevator modules are the basic building block of the NXP tower system. Designed to connect MCU and peripheral modules, the elevator modules provide the power regulation circuitry and structural integrity needed for all configurations of an assembled tower system. The NXP tower system is a modular development platform for 8, 16 and 32bit microcontrollers and microprocessors that enables advanced development through rapid prototyping. Featuring multiple development boards or modules, the tower System provides designers with building blocks for entry-level to advanced microcontroller development.

                                                                                                • Four 164 pin card-edge connectors carrying standardized serial and expansion bus signals
                                                                                                • Two 2 x 80 connectors on backside for easy signal access and side-mounting board (e.g. TWR-LCD)
                                                                                                • Additional and secondary serial and expansion bus signals
                                                                                                • Standardized signal assignments
                                                                                                • Mounting holes and expansion connectors for side-mounting peripheral
                                                                                                • Common serial and expansion bus signals
                                                                                                • Power regulation circuitry

                                                                                                内容

                                                                                                Primary and secondary functional elevator board.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                内核子架构

                                                                                                ColdFire v1

                                                                                                硅芯系列号

                                                                                                Flexis - MCF51MM

                                                                                                套件内容

                                                                                                主/副功能电梯板

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                内核架构

                                                                                                ColdFire

                                                                                                硅芯号

                                                                                                MCF51

                                                                                                适用于

                                                                                                塔式系统

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (4)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.289392