打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,450.500 (CNY1,639.065) |
包装规格:每个
最低: 1
多件: 1
CNY1,450.50 (CNY1,639.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BRAINBOXES
制造商产品编号PE-405复制
制造商标准货期12 周
库存编号4259559
技术数据表
硅芯制造商-
批头数量-
硅芯系列号-
内核架构-
内核子架构-
硅芯号-
套件内容0
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
PE-405 is a pure embedded 10/100 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-505 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The perfect fit for any stable, future-proof system, even where space is limited.
- Quick easy access to all PE-505 functionality and 5 port 10/100Mbps switch (10BASE-T/100BASE-TX)
- Simplifies integration into test systems
- Test and debug prototypes before committing to design
- Monitor power consumption, self-test button, link header, LEDs
- Instant start-up - USB power option
- Stability of design guaranteed compatibility until at least 2034 and visible in all orientations
- 3.3 or 5V DC input and 1500V magnetic isolation between ports
- Reverse polarity protected, transient voltage protected
- Auto MDI/MDIX, low power consumption
- Non-blocking layer 2 operation and extremely compact 55x55mm board size
技术规格
硅芯制造商
-
硅芯系列号
-
内核子架构
-
套件内容
0
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
-
内核架构
-
硅芯号
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.252197