打印页面
可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,001.210 (CNY3,391.3673) |
包装规格:每个
最低: 1
多件: 1
CNY3,001.21 (CNY3,391.37 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号MPC8313E-RDBC复制
库存编号2424244
技术数据表
硅芯制造商NXP
批头数量32位
硅芯系列号PowerQUICC II PRO
内核架构e300
内核子架构电源QUICC
硅芯号MPC8313E
套件内容开发板MPC8313
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The MPC8313E-RDBC is a Reference Platform for hardware and software development of networking applications. The board leverages highly integrated MPC8313E processor built on Power Architecture® technology and leading-edge external components, a five-port gigabit Ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to improve performance and simplify board design.
- MPC8313E running at 333/333MHz (CPU/DDR2)
- 128MB Unbuffered DDR2 SDRAM discrete devices
- 8MB Flash single-chip memory
- 32MB NAND flash memory
- 256KB M24256 serial EEPROM
- SD connector to interface with the SD memory card in SPI mode
- 10/100/1000 BaseT Ethernet ports
- USB 2.0 port
- PCI - 32-bit PCI interface running at up to 66MHz
- Dual UART ports - supports up to 115200bps for console display
- LCD connectors by GPIO
- ATX power supply connector
- JTAG/COP for debugging
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
NXP
硅芯系列号
PowerQUICC II PRO
内核子架构
电源QUICC
套件内容
开发板MPC8313
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
e300
硅芯号
MPC8313E
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):3.440495