打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品概述
STM8L-DISCOVERY is an STM8L ultralow-power Discovery kit. It helps users to discover the STM8L ultralow power features and to develop and share their applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.
- STM8L152C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM in 48-pin LQFP
- Two red LEDs; LD1 for USB communication, LD2 for 3.3V power on
- Designed to be powered by USB or an external supply of 5V or 3.3V
- Can supply target application with 5V and 3V
- Two user LEDs, LD3 and LD4 (green and blue)
- Two push buttons (user and reset)
- IDD current measurement
- LCD 28-pin DIP (24 segments, 4 commons)
- Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
STMicroelectronics
硅芯系列号
STM8L1xx
内核子架构
STM8
套件内容
电路板,USB电缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
批头数量
8位
内核架构
STM8
硅芯号
STM8
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.064637