U214
Communication Expansion Module, SX1262, ATGM336H-6N, LoRa Transceiver, GPS Module
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY123.240 (CNY139.2612) |
产品信息
产品概述
U214 is a Cap LoRa 1262 for Cardputer Adv (SX1262, ATGM336H). This is a high-performance communication expansion module featuring LoRa wireless communication and GNSS global positioning, designed to work with Cardputer-Adv. The module is equipped with an HY2.0-4P expansion interface, enabling stable connection and functional expansion with host controller. The LoRa module is based on SX1262 chip solution, equipped by default with an external SMA antenna, offering stronger anti-interference performance and long-range communication capability. The GPS module adopts a solution based on AT6668 chip and integrates a built-in ceramic antenna to deliver accurate and reliable satellite positioning services. It supports both multi-system combined positioning and single-system independent positioning, featuring strong anti-interference capability and high positioning accuracy. It is suitable for remote data acquisition, smart cities, smart homes, vehicle positioning and navigation applications.
- Integrates LoRa modulation technology and GNSS global positioning system
- Support 868 to 923MHz freq band, providing long-distance, low-power wireless links for IoT scenarios
- Supports FSK, GFSK, MSK, GMSK, LoRa, and OOK modulation modes
- LoRa receiving sensitivity: down to -147dBm (LoRa low data rate mode)
- LoRa maximum transmission power: +20dBm
- External SMA antenna interface for LoRa, built-in ceramic antenna for GPS
- Positioning supports multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO)
- Multi-frequency and multi-system reception
- HY2.0-4P expansion interface
- Development platform: Arduino and UiFlow2
内容
1 x Cap LoRa-1262, 1 x LoRa rubber antenna.
技术规格
Semtech、杭州中科微电子
-
-
通信扩展模块 SX1262,ATGM336H-6N,LoRa 橡胶天线
No SVHC (04-Feb-2026)
-
SX1262, ATGM336H-6N
M5Stack Cardputer-Adv M5Stack 可编程卡片式计算机
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书