有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY396.620 (CNY448.1806) |
产品概述
The CLEO35-WIFI1 from Bridgetek is a Wi-Fi accessory for the CleO series smart TFT display for Arduino. It is designed with an ESP-12S Wi-Fi module from Ai-thinker using core processor ESP8266, the ESP8266 is among the most integrated Wi-Fi chips in the industry. Measuring 5mm X 5mm, it requires minimal external circuitry and integrates a 32bit Tensilica MCU, digital peripheral interface, antenna switch, RF balun, power amplifier, low noise receive amplifier, filters and power management modules all in one small package. The CleO35-WIFI1 module comes with a standard 16 pin 0.5mm pitch FFC cable, suitable for connecting directly to CleO35 modules or via the CleO_IO shield to CleO50 modules enabling wireless communications to the system. As a plug-in accessory to CleO it extends the CleO modules capabilities to include wireless monitor and control for smart devices around the home.
- Supports standard IEEE802.11 b/g/n
- Integrated low power 32bit MCU
- Wi-Fi 2.4GHz, supports WPA/WPA2, +20dBm output power in 802.11b mode
- Support STA/AP/STA+AP operation mode
- On-board PCB antenna
- Compatible with Bridgetek CleO35
- 16 pin 0.5mm pitch FFC flex interface
技术规格
-
-
-
WiFi模块
No SVHC (25-Jun-2025)
-
-
Bridgetek ESP-12S WIFI模块
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书