2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. 物联网解决方案套件
                                                                                                4. 嵌入式开发套件 - 物联网解决方案套件
                                                                                                打印页面

                                                                                                EV75S95A

                                                                                                开发板, ATSAMD21G18A/ATECC608A/ATWINC1510, 32位, ARM Cortex-M0+ MCU

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP EV75S95A
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV75S95A
                                                                                                库存编号3559188
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY184.880 (CNY208.9144)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY184.88 (CNY208.91 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV75S95A
                                                                                                库存编号3559188
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Microchip
                                                                                                批头数量32位
                                                                                                硅芯系列号SAMD21
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M0+
                                                                                                硅芯号ATSAMD21G18A/ATECC608A/ATWINC1510
                                                                                                套件内容SAM-IoT WG开发板ATSAMD21G18A/ATECC608A/ATWINC1510
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                EV75S95A is a SAM-IoT WG development board. It features the SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU), an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller for evaluating sensor node applications. The on-board debugger allows you to program and debug the MCU without any additional hardware. Use the mikroBUS™ sockets to expand your design with your choice of MIKROE Click boards™. Microchip MCP9808 high accuracy temperature sensor, the light sensor, as well as the add-on board with TDK InvenSense ICM-42688-P, High precision 6-axis MEMS and an additional option with Bosch's BMI160, a low power Inertial Measurement Unit (IMU, will enable designers to collect data to train and create Machine Learning models.

                                                                                                • SAMD21G18, 32-bit microcontroller, 256KB flash memory and 32KB of SRAM
                                                                                                • ATWINC1510 Wi-Fi module: single-band 2.4GHz b/g/n IoT network controller, pre-certified module
                                                                                                • ATECC608A CryptoAuthentication™ device: protected storage for 16 keys, SHA256, AES-CCM, ECDH, ECDSA
                                                                                                • Other board features: 4 status LED’s, blue LED indicates a connection to Wi-Fi network
                                                                                                • Green LED indicates a connection to the Google Cloud servers, red LED indicates an Error occurred
                                                                                                • Yellow LED indicates packet of sensor data, successfully published to the Google Cloud MQTT servers
                                                                                                • Two mechanical buttons, TEMT6000 light sensor, MCP9808 temperature sensor
                                                                                                • mikroBUS™ header to interface to MIKROE Click boards™
                                                                                                • On-board debugger:programming- debugging, Virtual COM port(CDC), 1 logic analyser channel(DGI GPIO)
                                                                                                • Integrated Li-Ion/LiPo battery charge, USB and battery powered

                                                                                                内容

                                                                                                SAM IoT WG development board (EV75S95A), MikroE 6DOF IMU 2 Click board (Bosch BMI160).

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Microchip

                                                                                                硅芯系列号

                                                                                                SAMD21

                                                                                                内核子架构

                                                                                                Cortex-M0+

                                                                                                套件内容

                                                                                                SAM-IoT WG开发板ATSAMD21G18A/ATECC608A/ATWINC1510

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                ATSAMD21G18A/ATECC608A/ATWINC1510

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.027216