有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,397.100 (CNY1,578.723) |
产品概述
ARD00385 is a MCP3911 and PIC18F85K90 single-phase anti-tamper energy meter reference design. This is a fully functional single-phase meter with enhanced capabilities, such as battery backup, RTC and anti-tamper features. To detect the tamper condition, both currents (the neutral and the high-voltage line) must be monitored and compared to each other. The two current channels are measured with the MCP3911 device and the voltage channel is measured with the 12-bit SAR ADC integrated in the MCU. This design has two sensors for the current measurements. One is placed on the neutral and the other on the high-voltage line. The PIC18F85K90 microcontroller directly drives the LCD and communicates via UART with the MCP2200, offering an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active and reactive energy, active, reactive and apparent power, power factor, RMS current, RMS voltage and the line frequency.
- Rated 5(60)A 220V 3200 imp/kWh IEC62053-22 Class 0.5 energy meter
- Calculates active and reactive energy, active, reactive and apparent power, power factor, RMS I/V
- Anti-tamper monitoring: neutral monitoring, current circuit reversal, magnetic field disturbance
- Microchip energy meter software is used to calibrate and monitor the system
- Calibration can be done in closed loop or open loop
- Low-cost capacitive-based power supply design
内容
MCP3911 and PIC18F85K90 single-phase anti-tamper energy meter, Important information sheet.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC18FxxKxx
PIC18F
1x能量计芯片18F85K90与MCP3911, 1x Mini-USB电缆, 用户指南
No SVHC (04-Feb-2026)
8位
PIC
PIC18F85K90, MCP3911
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书