50 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY662.660 (CNY748.8058) |
产品信息
产品概述
B-CAMS-IMX is a camera module bundle for STM32 boards. It provides a compelling hardware set to handle multiple computer vision scenarios and use cases. It features a high-resolution 5Mpx RGB CMOS image sensor, an inertial motion unit, and a Time‑of‑Flight sensor. It can be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22‑pin FFC connector to enable full-featured computer vision on STM32 microcontrollers and microprocessors easily.
内容
Camera module accessory board MB1854 (Dual-lane MIPI CSI-2® data output supporting Sony 5‑Mpx RGB CMOS image sensor, M12 × 0.5 lens holder, ready‑to‑use M12 lenses, Supplied M12 lens: Manual focus, 87° FOV, Inertial motion unit, Multizone direct Time‑of‑Flight sensor, 3.3V power, board connector:0.5 mm‑pitch, 22‑pin flexible flat cable (FFC) connector), 22‑pin flexible flat cable.
技术规格
STMicroelectronics
-
-
相机模块板 IMX335LQN,柔性扁平电缆
No SVHC (25-Jun-2025)
-
IMX335LQN
STM32 MCU 板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书