2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                8MMINILPD4-EVKB

                                                                                                评估套件, i.MX8MMINI, 32位, ARM Cortex-A53, ARM Cortex-M4

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP 8MMINILPD4-EVKB
                                                                                                NXP 8MMINILPD4-EVKB
                                                                                                NXP 8MMINILPD4-EVKB
                                                                                                制造商NXP
                                                                                                制造商产品编号8MMINILPD4-EVKB
                                                                                                库存编号3677409
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                24 有货

                                                                                                需要更多?

                                                                                                24 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY4,093.600 (CNY4,625.768)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY4,093.60 (CNY4,625.77 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号8MMINILPD4-EVKB
                                                                                                库存编号3677409
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商NXP
                                                                                                批头数量32位
                                                                                                硅芯系列号i.MX 8M
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-A53, Cortex-M4
                                                                                                硅芯号i.MX8MMINI
                                                                                                套件内容评估板i.MX 8M Mini, MIPI-DSI至HDMI板, USB电缆/适配器, eMMC包含Android BSP, QSG
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                8MMINILPD4-EVKB is an evaluation Kit for the i.MX 8M Mini applications processor. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi/Bluetooth for connectivity out-of-the box. Suitable for industrial (building security and surveillance, home control panel, in-home energy display, smart lighting, smart power socket applications).

                                                                                                • i.MX 8M mini quad applications processor, 4x Cortex-A53 at 1.8GHz, 1x Cortex-M4 at 400MHz
                                                                                                • Memory: 2GB 32-bit LPDDR4, 16GB eMMC 5.1, SD/MMC connector, 32MB QSPI flash
                                                                                                • Display board interface: MIPI-CSI camera mini-SAS CONN, MIPI-DSI Display mini-SAS CONN
                                                                                                • Audio: Audio DAC 24-bit 192kHz stereo, HP Jack 3.5mm audio CONN, board expansion CONN
                                                                                                • Connectivity: 10/100/1000 Ethernet, USB 2.0 Type C CONN, M.2 CONN (PCIe, UART, PCM)
                                                                                                • Debug: JTAG connector, UART via USB
                                                                                                • Tools and OS support: Linux, Android, FreeRTOS (Support for Cortex-M7)

                                                                                                内容

                                                                                                i.MX 8M Mini EVKB board with LPDDR4 memory, MIPI-DSI to HDMI accessory board, Power supply, Mini-SAS cable, USB Type-C cable, USB micro-B cable, USB Type-C to A adapter, Android BSP flashed in eMMC, Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                硅芯系列号

                                                                                                i.MX 8M

                                                                                                内核子架构

                                                                                                Cortex-A53, Cortex-M4

                                                                                                套件内容

                                                                                                评估板i.MX 8M Mini, MIPI-DSI至HDMI板, USB电缆/适配器, eMMC包含Android BSP, QSG

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                i.MX8MMINI

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.689006