需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY497.950 (CNY562.6835) |
产品信息
产品概述
SLWRB4172B is a EFR32MG12 2.4GHz/169MHz +19dBm dual band radio board. EFR32MG12 wireless radio board plugs into the Main Board provided with the EFR32MG12 Dual Band Starter Kit. The modular design supports different radio boards, enabling developers to develop Bluetooth low energy, sub-GHz, 2.4 GHz, and multiprotocol applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
- EFR32MG12 Mighty Gecko Wireless SoC with 1024 kB Flash, and 256 kB RAM (EFR32MG12P433F1024GM48)
- Dual band integrated radio transceiver
- 8Mbit low-power serial flash for over-the air upgrades
内容
1 x BRD4172B EFR32MG12 2400/169MHz 19dBm dual band radio board, 1 x 169MHz dipole antenna (Laird EXH170SM).
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书