2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式子板与模块 - ARM
                                                                                                打印页面

                                                                                                FRDM-MC-LVPMSM

                                                                                                附加电路板, FRDM平台, 3P PMSM电机控制器, 旋转/直线运动, 24-28VDC

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP FRDM-MC-LVPMSM
                                                                                                NXP FRDM-MC-LVPMSM
                                                                                                NXP FRDM-MC-LVPMSM
                                                                                                制造商NXP
                                                                                                制造商产品编号FRDM-MC-LVPMSM
                                                                                                库存编号2500154
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:23 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY707.910 (CNY799.9383)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY707.91 (CNY799.94 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号FRDM-MC-LVPMSM
                                                                                                库存编号2500154
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商NXP
                                                                                                内核架构-
                                                                                                内核子架构-
                                                                                                硅芯号-
                                                                                                硅芯系列号-
                                                                                                适用于FRDM-KV31F & FRDM-KV10Z Freedom Development Boards
                                                                                                套件内容Add-on Board, Quick Reference Card
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                The FRDM-MC-LVPMSM is a freedom development platform for low voltage, 3-phase PMSM motor control. The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) freedom development board platform adds motor control capabilities such as rotational or linear motion to users design applications. It is ideal for rapid prototyping of microcontroller-based applications. This evaluation board in a shield form factor effectively turns Freedom development board platform into a complete motor control reference design which is compatible with existing Freedom development platform (FRDM-KV31F and FRDM-KV10Z).

                                                                                                • Power supply input voltage DC range from 24VDC to 48VDC via 5.5mm x 2.1mm barrel connector
                                                                                                • Output current up to 5A RMS
                                                                                                • Power supply reverse polarity protection circuitry
                                                                                                • 3 phase bridge inverter (6-MOSFET’s)
                                                                                                • 3 phase MOSFET gate driver with over current and under voltage protection
                                                                                                • Analogue sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
                                                                                                • 5.5VDC auxiliary power supply providing FRDM MCU board supply
                                                                                                • Motor speed/position sensors interface
                                                                                                • Freedom motor control headers compatible with Arduino R3 pin layout

                                                                                                内容

                                                                                                FRDM-MC-LVPMSM hardware, Quick start card.

                                                                                                注释

                                                                                                The FRDM-MC-LVPMSM board does not require any hardware configuration or jumpers setting. It contains no jumpers.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                内核子架构

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                套件内容

                                                                                                Add-on Board, Quick Reference Card

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                内核架构

                                                                                                -

                                                                                                硅芯号

                                                                                                -

                                                                                                适用于

                                                                                                FRDM-KV31F & FRDM-KV10Z Freedom Development Boards

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (4)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Application Note EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.092986