打印页面
12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY279.140 (CNY315.4282) |
| 5+ | CNY229.720 (CNY259.5836) |
| 10+ | CNY225.130 (CNY254.3969) |
| 20+ | CNY220.540 (CNY249.2102) |
包装规格:每个
最低: 1
多件: 1
CNY279.14 (CNY315.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 03503.0-00 is a DIN rail mounted Electrical Socket can be quickly fitted and connected in enclosures allowing the use of auxiliary products such as hand lamps, measuring devices, soldering irons, with and without fuse and in many world socket standards. Clip for 35mm DIN rail, EN 60715 mounting. UL94V-0 flame-rated light grey plastic casing.
- IP20 Protection rating
- Class-I Protection
- -45 to 70°C Operating temperature range
- Quickly connected
- With fuse
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.15