2. 开发板与评估套件
                                                                                                3. 特殊应用开发套件
                                                                                                打印页面

                                                                                                EK-VCK190-G

                                                                                                评估套件,VCK190,网络,通信,NCNR

                                                                                                AMD
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                AMD EK-VCK190-G
                                                                                                AMD EK-VCK190-G
                                                                                                AMD EK-VCK190-G
                                                                                                AMD EK-VCK190-G
                                                                                                制造商AMD
                                                                                                制造商产品编号EK-VCK190-G
                                                                                                库存编号3924700
                                                                                                也称为Non-Cancellable and Non-Returnable (NCNR)
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                63 有货

                                                                                                29 您现在可以预订货品了

                                                                                                63 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY124,899.530 (CNY141,136.4689)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY124,899.53 (CNY141,136.47 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                AMD
                                                                                                制造商AMD
                                                                                                制造商产品编号EK-VCK190-G
                                                                                                库存编号3924700
                                                                                                也称为Non-Cancellable and Non-Returnable (NCNR)
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Xilinx
                                                                                                硅芯号VCK190
                                                                                                套件应用类型通信
                                                                                                应用系统子类型互联网
                                                                                                套件内容评估板 VCK190,QSPI 引导模块,Pmod 模块,2 根以太网和 USB C型线缆,2 个Micro SD 卡
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                EK-VCK190-G is a Versal AI core series VCK190 evaluation kit. VCK190 is the first Versal™ AI core series evaluation kit, enabling designers to develop solutions using AI and DSP engines capable of delivering over 100X greater compute performance compared to current server class CPUs. With a breadth of connectivity options and standardized development flows, the VCK190 kit features the VC1902 Versal AI Core series ACAP, providing the portfolio's highest AI inference and signal processing throughput for cloud, network, and edge applications. The VCK190 kit is an ideal platform supporting high throughput AI inference and signal processing applications from the cloud to edge, such as data centre compute, 5G radio and beamforming (DFE), cable-access (head-end), wireless test equipment, automotive/ADAS prototyping, A and D radar, early warning.

                                                                                                • Equipped with Versal ACAP VC1902 production silicon
                                                                                                • AI and DSP engines providing 100X greater compute over today’s server-class CPUs
                                                                                                • Pre-built partner reference designs for rapid prototyping
                                                                                                • HDMI for video processing applications, DDR4 and LPDDR4 memory interfaces
                                                                                                • Vivado™ ML, Vitis™ unified software platform, Vitis AI, AI Engine tools
                                                                                                • 241.3mm length, 189.91mm height, 66.87mil ±10% thickness
                                                                                                • Operating environmental temperature range from 0°C to +45°C
                                                                                                • 180W (12V) power supply, power-on reset
                                                                                                • 6 user pushbuttons, 4 DIP switches, 4 user LEDs , 2 VITA 57.4 FMC+ (12 GTYs per connector)

                                                                                                内容

                                                                                                VCK190 evaluation board, QSPI boot module, Pmod module, 2 Ethernet cables, USB Type-C cable, 2 micro SD cards, 180W (12V) power supply, PCle® bracket, Vivado Design Suite Voucher.

                                                                                                注释

                                                                                                Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Xilinx

                                                                                                套件应用类型

                                                                                                通信

                                                                                                套件内容

                                                                                                评估板 VCK190,QSPI 引导模块,Pmod 模块,2 根以太网和 USB C型线缆,2 个Micro SD 卡

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                硅芯号

                                                                                                VCK190

                                                                                                应用系统子类型

                                                                                                互联网

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84715000
                                                                                                US ECCN:5A002.a.4
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001