打印页面
产品信息
制造商WOLFSPEED
制造商产品编号CGD15HB62P1复制
库存编号2663344
技术数据表
硅芯制造商-
硅芯号1ED020I12-F2
套件应用类型驱动器
应用系统子类型MOSFET栅极驱动器
套件内容门驱动器板
产品范围Startech Laptop Privacy Filter
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The CGD15HB62P1 is a two channel gate driver board for 1200V SiC MOSFET power modules. Each of the two gate drive channels is protected by a desaturation circuit. In the event of a short circuit, the voltage across the MOSFET (VDS) rises until it hits a threshold which causes the desaturation circuit to drive both gate drive channels to their off state. For used with CAS300M12BM2, 1200V, 300A module and CAS120M12BM2, 1200V, 120A module. It is used in driver for SiC MOSFET modules in industrial applications and DC Bus voltage up to 1000V.
- 2 output channels
- 16V integrated isolated power supply
- Direct mount low inductance design
- Short circuit protection
- Half bridge topology
- Under voltage protection
- 1200V isolation voltage, 20 pins interface & 9A output peak current
- 50KV/µs Dv/Dt, 64KHz maximum switching frequency
- 44g weight
- Operating temperature range from -35°C to 85°C
应用
电源管理
技术规格
硅芯制造商
-
套件应用类型
驱动器
套件内容
门驱动器板
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
硅芯号
1ED020I12-F2
应用系统子类型
MOSFET栅极驱动器
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.144696