有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,048.990 (CNY1,185.3587) |
产品概述
EVKT-MP2723A is an evaluation kit for the MP2723A when it is used as a standalone switching charger with integrated USB detection and USB On-The-Go (OTG) operation. The board’s layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode, and the charge-full voltage is preset to 4.2V for a single-cell Li-ion battery. It features integrated analogue-to-digital converter (ADC) for monitoring VIN, input current, battery voltage, charge current, system voltage and battery temperature.
- 3.7V to 5.5V operating input Voltage (VIN) range, up to 22V sustainable voltage
- High efficiency, 3A, 1.35MHz buck charger
- USB On-The-Go (OTG) with 4.8V to 5.5V, adjustable output: up to 1.5A output and 93% efficiency
- High battery discharge efficiency with 14mohm BATFET up to 8.5A
- Narrow voltage DC (NVDC) power path management
- Constant-off-time control to reduce charging time under lower VIN conditions
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy, high integration
- Charging operation indicator, on-chip thermal limiting regulation
内容
EV2723A-QC-00A MP2723A evaluation board, EVKT-USBI2C-02 bag includes one USB to I2C communication interface, one USB cable and one ribbon cable.
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电源管理 - 电池
锂电池充电器
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书