需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,872.940 (CNY4,376.4222) |
产品概述
RTK0EMA810S00020BJ is a Renesas flexible motor control kit for RA2T1 MCU group (MCK-RA2T1). The MCK-RA2T1 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). MCK-RA2T1 has characteristics such as support brushless DC motor, supports 1-/2-/3-shunt current detection, supports motor control development support tool. It provides overcurrent protection function using overcurrent detection circuit.
- CPU board is equipped with the RA2T1 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA2T1
- Supports 1-shunt/3-shunt current sensing
- Overcurrent detection
- Supports the motor control development support tool "Renesas Motor Workbench"
- Supports Hall sensors, encoders, and inductive position sensors
内容
RTK0EM0000B12020BJ inverter board, RTK0EMA810C00000BJ CPU board, RTK0EMXC90Z00000BJ communication board, R42BLD30L3 (MOONS) 36V, 1.67A, brushless DC motor, Communication cable x1, Screw x12, Standoff x12.
技术规格
电机控制
电源管理
评估板 R7FA2T1074CFL,逆变器/通信/CPU 板,BLDC电机,线缆,螺丝,支架
No SVHC (25-Jun-2025)
Renesas
R7FA2T1074CFL
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书