有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.380 (CNY37.7194) |
| 5+ | CNY32.720 (CNY36.9736) |
产品信息
- 制造商产品编号EV-VN7003ALH复制制造商标准货期12 周库存编号3335840技术数据表硅芯制造商STMicroelectronics硅芯号VN7003ALH套件应用类型电源管理 -负载开关应用系统子类型高压侧驱动器套件内容评估板VN7003ALH产品范围-SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Evaluation provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. The board comes pre-assembled with VN7003ALH high-side driver. On-board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN7003ALH is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in the Octapak package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS- compatible interface providing protection and diagnostics.
- Simple single IC application board dedicated for VN7003ALH
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Single channel smart high side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Dedicated high precision proportional load current sense, electrostatic discharge protection
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC, reverse battery
- 40V max transient supply voltage, 4 to 28V operating voltage range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
- 硅芯制造商
STMicroelectronics
套件应用类型电源管理 -负载开关
套件内容评估板VN7003ALH
SVHC(高度关注物质)No SVHC (25-Jun-2025)
硅芯号VN7003ALH
应用系统子类型高压侧驱动器
产品范围-
技术文档 1
相关产品
找到 1 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区税则号:84735080US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.021092