需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY356.470 (CNY402.8111) |
产品信息
产品概述
EV6605E-R-00A is an evaluation board designed to demonstrate the capabilities of the MP6605E, a 4-channel low-side MOSFET (LS-FET) driver with a serial interface. It integrates LS-FETs and high-side (HS) clamp diodes to drive inductive loads. The MP6605E operates from a supply voltage of up to 60V, and can deliver up to 1.5A of output current (IOUT). The MP6605E supports a 3.3V and 5V logic supply. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and over-temperature protection (OTP). The MP6605E is well-suited for unipolar stepper motor and solenoid driver applications. The MP6605E is available in a QFN-24 (4mmx4mm) package.
- 60V maximum winding clamp voltage (VCLAMP)
- Four low-side MOSFETs (LS-FETs) and clamp diodes
- 350mohm MOSFET on resistance
- 1.5A maximum output current while one LS-FET is on, or 700mA maximum IOUT while four LS-FETs are on
- Fault indication output
- Control power supply not required
- Simple logic interface with Schmitt triggers
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
- 硅芯制造商
单片电源系统
套件应用类型电源管理
套件内容评估板 MP6605EGR
汽车质量标准-
硅芯号MP6605EGR
应用系统子类型低侧压驱动器
产品范围-
SVHC(高度关注物质)No SVHC (19-Jan-2021)
技术文档 1
相关产品
找到 1 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:84733080US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (19-Jan-2021)下载产品合规证书产品合规证书
重量(千克):.00001