FRDM33772BTPLEVB

评估板, MC33772电池控制器, 6通道, 锂离子隔离菊花链通信

图片仅用于图解说明,详见产品说明。
NXP FRDM33772BTPLEVB 评估板, MC33772电池控制器, 6通道, 锂离子隔离菊花链通信
制造商NXP
制造商产品编号FRDM33772BTPLEVB复制
制造商标准货期20 周
库存编号2889699
您的零件号
可订购
制造商标准交货时间:20 周

有货时请通知我

数量价钱 (含税)
1+CNY1,073.660 (CNY1,213.2358)
包装规格:每个
最低: 1
多件: 1
CNY1,073.66 (CNY1,213.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • FRDM33772BSPIEVB evaluation board features MC33772, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 6-cell battery emulator or a customer Li-ion battery module with 3~6 logic cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through SPI interface.

    • LED indicator for operation mode
    • Cell-balancing resistors and integrated drivers
    • Cell sense input with low pass filter
    • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
    • Fault detection pin report

    内容

    Evaluation board, Quick start guide.

技术规格

  • 套件应用类型

    电源管理 - 电池

    硅芯号

    MC33772B

    套件内容

    评估板MC33772B

    SVHC(高度关注物质)

    No SVHC (27-Jun-2024)

    应用系统子类型

    锂离子电池控制器

    硅芯制造商

    NXP

    产品范围

    -

技术文档 1

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:84733020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (27-Jun-2024)
    下载产品合规证书

    产品合规证书

    重量(千克):.025