产品信息
产品概述
The MICRF506DEV1 is an development board for MICRF506, a true single chip, frequency shift keying (FSK) transceiver intended for use in half duplex, bidirectional RF links. The multi channelled FSK transceiver is intended for UHF radio equipment in compliance with the European Telecommunication standard institute (ETSI) specification, EN300 220. The transmitter consists of a PLL frequency synthesizer and power amplifier. The frequency synthesizer consists of a voltage controlled oscillator (VCO), a crystal oscillator, dual modulus prescaler, programmable frequency dividers, and a phase detector. The loop filter is external for flexibility and can be a simple passive circuit. The output power of the power amplifier can be programmed to seven levels. A lock detect circuit detects when the PLL is in lock. In receive mode, the PLL synthesizer generates the local oscillator (LO) signal. The N, M, and A values that give the LO frequency are stored in the N0, M0, and A0 registers.
- 410MHz and 450MHz ISM band transceiver
- Automatic hopping
- Flash based micro controller (PIC18LF4320) for easy firmware upgrade/testing
- External antenna
- Asynchronous serial interface
- Four DIP switches to select mode of operation
- Possible to use five external I/O pins
- Possible to monitor the interface between RF chip and micro controller via header pins
- Possible to measure RF part power consumption
技术规格
Micrel Semiconductor
RF / IF
0
0
ISM波段接收器
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书