需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,052.020 (CNY2,318.7826) |
产品概述
DM320008-C is a PIC32MZ embedded graphics with external DRAM (DA) starter kit (CRYPTO). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY daughter boards such as LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY Switch Daughter Board (AC320004-4) are compatible with PIC32MZ DA starter kit. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5).
- PIC32MZ DA 288 pin BGA, 128MB DDR2-SDRAM
- Micro SD connector, SQI flash and USB
- 2x20 header (Raspberry-Pi compatible)
内容
PIC32MZ Embedded Graphics (DA) starter kit, LAN8740A Ethernet PHY daughter board, Type-A male to Micro-B USB cable (to communicate with the PIC32 DEBUG port), One ETH cable, Information sheet.
技术规格
Microchip
内嵌
PIC
PIC32MZ
-
PIC32MZ2064DAB288
加密开发
PIC32
PIC32MZ嵌入式图形 (DA)入门套件, LAN8740A以太网PHY子板, USB/ETH电缆
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书