2. 开发板与评估套件
                                                                                                3. 模拟开发套件配件
                                                                                                打印页面

                                                                                                ST25-TAG-BAG-UB

                                                                                                标签套件, 即用型, ST25TA和ST25TV系列NFC/RFID评估套件

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS ST25-TAG-BAG-UB
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号ST25-TAG-BAG-UB
                                                                                                库存编号3766505
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号ST25-TAG-BAG-UB
                                                                                                库存编号3766505
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                配件类型即用型NFC标签套件
                                                                                                适用于STMicroelectronics ST25TA and ST25TV Series NFC/RFID Eval Kits
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                ST25-TAG-BAG-UB is a ready-to-use tag set, containing tags based on NFC Forum Type 5 tag ICs (ST25TV02K and ST25TV02KC) or on NFC Forum Type 4 tag ICs (ST25TA02KB and ST25TA64K). These ICs are combined with antennas of different size and material, with advanced designs (like tamper detect or connection with LEDs) to address different applications. The ST25-TAG-BAG-UB is intended for evaluation of the ST25TA and ST25TV Series NFC tags, belonging to the ST25T product family, offering a wide range of NFC/RFID tags with memory size from 512 bits to 64 Kbits, and including both short (ISO/IEC 14443-A) and long range (ISO/IEC 15693) products.

                                                                                                内容

                                                                                                Three ST25TV02KC PET stickers, One ST25TV02K button tag PA6, Six ST25TV02K PET stickers, One ST25TV02K on-metal PET sticker, One ST25TV02K PVC card with LEDs, One ST25TV02K (with tamper) FPC card, Three ST25TV02K (with tamper) stickers with tail, Three ST25TA02KB PET stickers, Two ST25TA64K paper info cards.

                                                                                                技术规格

                                                                                                配件类型

                                                                                                即用型NFC标签套件

                                                                                                产品范围

                                                                                                -

                                                                                                适用于

                                                                                                STMicroelectronics ST25TA and ST25TV Series NFC/RFID Eval Kits

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001