2. 冷却和热管理
                                                                                                3. 热介面材料
                                                                                                4. 热绝缘体
                                                                                                打印页面

                                                                                                EYGS182307

                                                                                                热绝缘, 介面材料, 石墨层, 950 W/m.K, 0.07 mm

                                                                                                PANASONIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PANASONIC EYGS182307
                                                                                                制造商PANASONIC
                                                                                                制造商产品编号EYGS182307
                                                                                                库存编号1799755
                                                                                                产品范围EYGx
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/7/19.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY391.930 (CNY442.8809)
                                                                                                5+CNY369.360 (CNY417.3768)
                                                                                                10+CNY346.790 (CNY391.8727)
                                                                                                20+CNY327.070 (CNY369.5891)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY391.93 (CNY442.88 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PANASONIC
                                                                                                制造商PANASONIC
                                                                                                制造商产品编号EYGS182307
                                                                                                库存编号1799755
                                                                                                产品范围EYGx
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                绝缘体材料石墨层
                                                                                                热导率950W/m.K
                                                                                                击穿电压 VBR-
                                                                                                厚度0.07mm
                                                                                                体积电阻率-
                                                                                                热阻抗-
                                                                                                电介质强度-
                                                                                                产品范围EYGx
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The EYGS182307 is a 180x230mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.

                                                                                                • Excellent thermal conductivity
                                                                                                • Lightweight
                                                                                                • Flexible and easy to be cut or trimmed, withstands repeated bending
                                                                                                • Low thermal resistance
                                                                                                • 70µ PGS thickness

                                                                                                技术规格

                                                                                                绝缘体材料

                                                                                                石墨层

                                                                                                击穿电压 VBR

                                                                                                -

                                                                                                体积电阻率

                                                                                                -

                                                                                                电介质强度

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                热导率

                                                                                                950W/m.K

                                                                                                厚度

                                                                                                0.07mm

                                                                                                热阻抗

                                                                                                -

                                                                                                产品范围

                                                                                                EYGx

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85459090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.009525