有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY202.040 (CNY228.3052) |
| 5+ | CNY195.980 (CNY221.4574) |
| 10+ | CNY172.520 (CNY194.9476) |
| 20+ | CNY168.050 (CNY189.8965) |
| 50+ | CNY163.580 (CNY184.8454) |
产品信息
产品概述
The San Ace 40 9HV series 9HV type DC Fan provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rated plastic impeller and aluminium frame
- 40000/60°C Hours expected life
技术规格
12V
40mm
球式轴承
65dBA
25000rpm
1.52A
0.83m³/min
Lead (21-Jan-2025)
方形
28mm
29.3CFM
18.3W
4导线
-
San Ace 40 9HV
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书