打印页面
图片仅用于图解说明,详见产品说明。

16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY153.030 (CNY172.9239) |
| 10+ | CNY152.770 (CNY172.6301) |
| 25+ | CNY152.500 (CNY172.325) |
| 100+ | CNY146.180 (CNY165.1834) |
| 250+ | CNY140.550 (CNY158.8215) |
| 500+ | CNY137.050 (CNY154.8665) |
包装规格:每个
最低: 1
多件: 1
CNY153.03 (CNY172.92 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The PXP6042/B is a front panel-mount USB Type B to A Wire-to-Board Receptacle. This Buccaneer 6000 series connector combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently tested, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Push-pull coupling latching system
- 30° Twist locking
- USB version 2.0 performance
- Plug and play capability
- Shielded system
- Visual mating indication
- Suitable for a wide range of dust and water borne environments
- Hot pluggable, standard 4-pole interface
- High noise immunity and EMI protection
技术规格
USB连接器转换自
USB B 插座
USB标准
USB 2.0
产品范围
Buccaneer 6000
触芯镀层
镀镍触芯
USB连接器转换至
USB A 插座
IP密封等级
IP66, IP68, IP69K
触点材料
黄铜
SVHC(高度关注物质)
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0176